MS27656T21B41PDL/C vs MS27656Y21N41PD feature comparison

MS27656T21B41PDL/C TE Connectivity

Buy Now Datasheet

MS27656Y21N41PD TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED COMPATIBLE CONTACT: M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 41
Contact Sizes 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization D
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 21 21
Termination Type CRIMP
Total Number of Contacts 41 41
Unique Insert Number 21-41
Base Number Matches 1 1

Compare MS27656T21B41PDL/C with alternatives

Compare MS27656Y21N41PD with alternatives