MS27656T19A28PC vs MS27656E-19D-28HC feature comparison

MS27656T19A28PC TE Connectivity

Buy Now Datasheet

MS27656E-19D-28HC HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363; M39029/58-364
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM TIN
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 19 19
Total Number of Contacts 28 28
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 2,26
Contact Sizes 16,20
Termination Type CRIMP

Compare MS27656T19A28PC with alternatives

Compare MS27656E-19D-28HC with alternatives