MS27656T17F35PA vs MB911E17A35PA feature comparison

MS27656T17F35PA Aero-Electric Connector Inc

Buy Now Datasheet

MB911E17A35PA TE's AMP

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 COMPATIBLE CONTACT: 5000-068-0022
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 55
Contact Sizes 22D
Coupling Type BAYONET BAYONET
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP
Total Number of Contacts 55 55
Unique Insert Number 17-35
Base Number Matches 3 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare MS27656T17F35PA with alternatives

Compare MB911E17A35PA with alternatives