MS27656T17B35SA vs MS27656T17F35SA feature comparison

MS27656T17B35SA TE Connectivity

Buy Now Datasheet

MS27656T17F35SA Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 55 55
Contact Sizes 22D 22D
Coupling Type BAYONET BAYONET
DIN Conformance NO
Durability 500 Cycles
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number 17-35 17-35
Base Number Matches 2 1
Contact Part Numbers M39029/56-348
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount, Rear Panel Mounting

Compare MS27656T17B35SA with alternatives

Compare MS27656T17F35SA with alternatives