MS27656T15F97SA-LC vs MS27656E-15D-97SA feature comparison

MS27656T15F97SA-LC Amphenol Corporation

Buy Now Datasheet

MS27656E-15D-97SA HiRel Connectors Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351; M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL TIN
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Base Number Matches 1 1
Contact Quantities 4,8
Contact Sizes 16,20
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27656T15F97SA-LC with alternatives

Compare MS27656E-15D-97SA with alternatives