MS27656T15F19S
vs
MS27656E15E19J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
SOURIAU INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-C-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Nickel (Ni)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
15
15
Total Number of Contacts
19
19
Base Number Matches
8
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
19
Contact Sizes
20
Durability
500 Cycles
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
N
Termination Type
CRIMP
Unique Insert Number
15-19
Compare MS27656E15E19J with alternatives