MS27656T15B5SA vs MS27656Y15F05SA feature comparison

MS27656T15B5SA Defense Logistics Agency

Buy Now

MS27656Y15F05SA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 COMPATIBLE CONTACT: M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-352
Contact Quantities 5
Contact Sizes 16
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Receptacle, Wall Mount, Rear Panel Mounting
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization A
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP
Total Number of Contacts 5 5
Unique Insert Number 15-5
Base Number Matches 4 2
DIN Conformance NO
Empty Shell YES
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27656T15B5SA with alternatives

Compare MS27656Y15F05SA with alternatives