MS27656T15B18B vs MS27656E15F18B feature comparison

MS27656T15B18B ITT Interconnect Solutions

Buy Now Datasheet

MS27656E15F18B Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES I STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers 980-0008-871,AS39029/56-351 M39029/56-351
Contact Quantities 18 18
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
Degrees of Rotation 95
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 18 18
Unique Insert Number 15-18 15-18
Base Number Matches 1 5
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount, Rear Panel Mounting
MIL Conformance YES

Compare MS27656T15B18B with alternatives

Compare MS27656E15F18B with alternatives