MS27656T15A19S
vs
MB911T15F19S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL CORP
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
COMPATIBLE CONTACT: 5100-101-0120
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
Total Number of Contacts
19
19
Base Number Matches
5
5
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare MS27656T15A19S with alternatives
Compare MB911T15F19S with alternatives