MS27656T13F35BC vs MS27656E13F35BC feature comparison

MS27656T13F35BC Esterline Technologies Corporation

Buy Now Datasheet

MS27656E13F35BC TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Base Number Matches 4 2
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
Contact Quantities 22
Contact Sizes 22D
Coupling Type BAYONET
DIN Conformance NO
Durability 500 Cycles
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization C
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 13
Termination Type CRIMP
Total Number of Contacts 22
Unique Insert Number 13-35

Compare MS27656E13F35BC with alternatives