MS27656T11N98PA vs MS27656E11A98PA feature comparison

MS27656T11N98PA TE Connectivity

Buy Now Datasheet

MS27656E11A98PA Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-363 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 11 11
Total Number of Contacts 6 6
Base Number Matches 2 4
Contact Part Numbers M39029/58-363
Contact Quantities 6
Contact Sizes 20
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount, Rear Panel Mounting
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization A
Termination Type CRIMP
Unique Insert Number 11-98

Compare MS27656T11N98PA with alternatives

Compare MS27656E11A98PA with alternatives