MS27656T11F5S vs MB911E11A05S feature comparison

MS27656T11F5S Amphenol Corporation

Buy Now Datasheet

MB911E11A05S TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 COMPATIBLE CONTACT: 5100-101-0120
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 11 11
Termination Type CRIMP
Total Number of Contacts 5 5
Base Number Matches 5 5
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27656T11F5S with alternatives

Compare MB911E11A05S with alternatives