MS27656T-19E-28PC vs MS27656E-19D-28HC feature comparison

MS27656T-19E-28PC HiRel Connectors Inc

Buy Now Datasheet

MS27656E-19D-28HC HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363; M39029/58-364 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363; M39029/58-364
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 2,26 2,26
Contact Sizes 16,20 16,20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL CARBON STEEL
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 28 28
Base Number Matches 1 1
Shell Finish TIN

Compare MS27656T-19E-28PC with alternatives

Compare MS27656E-19D-28HC with alternatives