MS27656P25B35SB vs KJL3T25A35SB feature comparison

MS27656P25B35SB Amphenol Corporation

Buy Now Datasheet

KJL3T25A35SB ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 128 128
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Environmental Characteristics ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27656P25B35SB with alternatives

Compare KJL3T25A35SB with alternatives