MS27656P17A2PD vs MS27656T-17F-2PD feature comparison

MS27656P17A2PD Amphenol Corporation

Buy Now Datasheet

MS27656T-17F-2PD HiRel Connectors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-360; M39029/90-529 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361; M39029/90-529
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 39 39
Base Number Matches 1 1
Contact Quantities 1,38
Contact Sizes 8,22D
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27656P17A2PD with alternatives

Compare MS27656T-17F-2PD with alternatives