MS27656P13A35S vs MS27656T13B35S feature comparison

MS27656P13A35S Amphenol Corporation

Buy Now Datasheet

MS27656T13B35S TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Base Number Matches 1 8
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Termination NOT APPLICABLE
Contact Quantities 22
Contact Sizes 22D
Contact Style RND PIN-SKT
Durability 500 Cycles
EMI Shielded YES
Environmental Characteristics ENVIRONMENT RESISTANT
Mains Connector Rating 115/230VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Voltage 550 V

Compare MS27656P13A35S with alternatives

Compare MS27656T13B35S with alternatives