MS27656G23G21HD
vs
MS27656T-23D-21PD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
21
21
Contact Sizes
16
16
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Durability
500 Cycles
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
Shell Material
ALUMINUM ALLOY
CARBON STEEL
Shell Size
23
23
Termination Type
CRIMP
CRIMP
Total Number of Contacts
21
21
Unique Insert Number
23-21
Base Number Matches
1
1
Contact Finish Mating
NOT SPECIFIED
Shell Finish
TIN
Compare MS27656G23G21HD with alternatives
Compare MS27656T-23D-21PD with alternatives