MS27656G-15N-35PC vs MS27656E15F35PC feature comparison

MS27656G-15N-35PC HiRel Connectors Inc

Buy Now Datasheet

MS27656E15F35PC Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 37 37
Contact Sizes 22D 22D
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Base Number Matches 1 1
Contact Part Numbers M39029/58-360
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount, Rear Panel Mounting
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization C
Unique Insert Number 15-35

Compare MS27656G-15N-35PC with alternatives

Compare MS27656E15F35PC with alternatives