MS27656G-11N-2SD vs 76040G-11D-2JD feature comparison

MS27656G-11N-2SD HiRel Connectors Inc

Buy Now Datasheet

76040G-11D-2JD HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 11
Contact Sizes 16
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL TIN
Shell Material STAINLESS STEEL CARBON STEEL
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Base Number Matches 1 1

Compare MS27656G-11N-2SD with alternatives

Compare 76040G-11D-2JD with alternatives