MS27656E9B6P vs MS27656T9B6P feature comparison

MS27656E9B6P Amphenol Corporation

Buy Now Datasheet

MS27656T9B6P Amphenol Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 12 Weeks
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 9 9
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 1 1

Compare MS27656E9B6P with alternatives

Compare MS27656T9B6P with alternatives