MS27656E25N29PA vs MS27656E25B29HA feature comparison

MS27656E25N29PA TE's AMP

Buy Now Datasheet

MS27656E25B29HA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-364 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 25 25
Total Number of Contacts 29 29
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 29
Contact Sizes 16
Durability 500 Cycles
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization A
Termination Type CRIMP
Unique Insert Number 25-29

Compare MS27656E25N29PA with alternatives

Compare MS27656E25B29HA with alternatives