MS27656E25G20SAL/C
vs
MS27656E25E20SAL/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
3,4,13,10
3,4,13,10
Contact Sizes
8,12,16,20
8,12,16,20
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Durability
500 Cycles
500 Cycles
Empty Shell
YES
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
25
25
Termination Type
CRIMP
CRIMP
Total Number of Contacts
30
30
Unique Insert Number
25-20
25-20
Base Number Matches
1
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Compare MS27656E25G20SAL/C with alternatives
Compare MS27656E25E20SAL/C with alternatives