MS27656E25F43P vs MB911E25A43P feature comparison

MS27656E25F43P Aero-Electric Connector Inc

Buy Now Datasheet

MB911E25A43P TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES I COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 23,20
Contact Sizes 20,16
Coupling Type BAYONET BAYONET
Degrees of Rotation 95
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP
Total Number of Contacts 43 43
Unique Insert Number 25-43
Base Number Matches 5 2
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare MS27656E25F43P with alternatives

Compare MB911E25A43P with alternatives