MS27656E15N97SA vs MS27656Y15D97SA feature comparison

MS27656E15N97SA TE's AMP

Buy Now Datasheet

MS27656Y15D97SA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351 COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish NICKEL TIN
Shell Material STAINLESS STEEL CARBON STEEL
Shell Size 15 15
Total Number of Contacts 12 12
Base Number Matches 1 1

Compare MS27656E15N97SA with alternatives

Compare MS27656Y15D97SA with alternatives