MS27656E15F19S
vs
MS27656P15F19S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/56-351
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Total Number of Contacts
19
19
Base Number Matches
4
1
Contact Part Numbers
M39029/56-351
Contact Quantities
19
Contact Sizes
20
Contact Type
Crp Rear Rlse
Other Description
Receptacle, Wall Mount, Rear Panel Mounting
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
N
Termination Type
CRIMP
Unique Insert Number
15-19
Compare MS27656P15F19S with alternatives