MS27656E15B15BC vs MS27656P15A15BC feature comparison

MS27656E15B15BC Defense Logistics Agency

Buy Now

MS27656P15A15BC Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-351,M39029/56-352 M39029/56-351,M39029/56-352
Contact Quantities 14,1 14,1
Contact Sizes 20,16 20,16
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Receptacle, Wall Mount, Rear Panel Mounting Receptacle, Wall Mount, Rear Panel Mounting
Environmental Characteristics ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Unique Insert Number 15-15 15-15
Base Number Matches 1 1

Compare MS27656E15B15BC with alternatives

Compare MS27656P15A15BC with alternatives