MS27656E-23B-53PA vs MS27656T23N53PA feature comparison

MS27656E-23B-53PA HiRel Connectors Inc

Buy Now Datasheet

MS27656T23N53PA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HI REL CONNECTORS INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 COMPATIBLE CONTACT: M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 53
Contact Sizes 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 23 23
Termination Type CRIMP
Total Number of Contacts 53 53
Base Number Matches 1 2

Compare MS27656E-23B-53PA with alternatives

Compare MS27656T23N53PA with alternatives