MS27505Y21D41PB vs MB913Y21F41PB feature comparison

MS27505Y21D41PB TE's AMP

Buy Now Datasheet

MB913Y21F41PB TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-363 COMPATIBLE CONTACT: 5000-068-0020
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC HERMETIC
Shell Finish TIN NICKEL
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 21 21
Total Number of Contacts 41 41
Base Number Matches 2 2

Compare MS27505Y21D41PB with alternatives

Compare MB913Y21F41PB with alternatives