MS27505Y21D39SC
vs
MS27505G-21N-39SC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
TIN
NICKEL
Shell Material
CARBON STEEL
STAINLESS STEEL
Shell Size
21
21
Total Number of Contacts
39
39
Base Number Matches
2
1
Contact Finish Mating
NOT SPECIFIED
Contact Quantities
2,37
Contact Sizes
16,20
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Termination Type
CRIMP
Compare MS27505Y21D39SC with alternatives
Compare MS27505G-21N-39SC with alternatives