MS27505E23A53PA
vs
76030E-23N-53HA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/58-363
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
STEEL
Shell Size
23
23
Total Number of Contacts
53
53
Base Number Matches
5
1
Contact Finish Mating
NOT SPECIFIED
Termination Type
CRIMP
Compare MS27505E23A53PA with alternatives
Compare 76030E-23N-53HA with alternatives