MS27505E21N35SB vs MS27505G-21C-35SB feature comparison

MS27505E21N35SB TE Connectivity

Buy Now Datasheet

MS27505G-21C-35SB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/56-348 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ANODIC
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 21 21
Total Number of Contacts 79 79
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 79
Contact Sizes 22D
Termination Type CRIMP

Compare MS27505E21N35SB with alternatives

Compare MS27505G-21C-35SB with alternatives