MS27505E13F8PA
vs
76030G-13B-8HA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-363
Contact Quantities
8
Contact Sizes
20
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
BAYONET
Other Description
Receptacle, Box Mount Rear Panel Mounting
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
OLIVE DRAB CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
13
13
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
Unique Insert Number
13-8
Base Number Matches
4
1
Contact Finish Mating
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
IEC Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare MS27505E13F8PA with alternatives
Compare 76030G-13B-8HA with alternatives