MS27505E-11E-35JB vs MS27505E-11N-35JB feature comparison

MS27505E-11E-35JB HiRel Connectors Inc

Buy Now Datasheet

MS27505E-11N-35JB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 13 13
Contact Sizes 22D 22D
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Base Number Matches 1 1
Shell Finish NICKEL

Compare MS27505E-11E-35JB with alternatives

Compare MS27505E-11N-35JB with alternatives