MS27499
vs
MS27499
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ITT CANNON
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: MS27493-12; MS27491-12, LOW PROFILE, MAX CONTACTS (SERIES)=128
|
|
Backshell Type |
SOLID
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
MIL SERIES CONNECTOR
|
|
Contact Gender |
FEMALE; MALE
|
|
Coupling Type |
BAYONET
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Environmental Characteristics |
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE AND PANEL
|
|
Option |
GENERAL PURPOSE
|
|
Shell Finish |
CADMIUM; NICKEL
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
8; 10; 12; 14; 16; 18; 20; 22; 24
|
|
Termination Type |
CRIMP
|
|
Base Number Matches |
2174
|
|
|
|
|
Compare MS27499 with alternatives