MS27496Y25N24SD vs MS27496E25E24SD feature comparison

MS27496Y25N24SD TE's AMP

Buy Now Datasheet

MS27496E25E24SD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: M39029/56-353; M39029/56-352 COMPATIBLE CONTACTS: M39029/56-353; M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 25 25
Total Number of Contacts 24 24
Base Number Matches 2 2
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT

Compare MS27496Y25N24SD with alternatives

Compare MS27496E25E24SD with alternatives