MS27496Y25N24SD vs MB912Y25N24SD feature comparison

MS27496Y25N24SD TE's AMP

Buy Now Datasheet

MB912Y25N24SD TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: M39029/56-353; M39029/56-352 COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0112
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC HERMETIC
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 25 25
Total Number of Contacts 24 24
Base Number Matches 1 1

Compare MS27496Y25N24SD with alternatives

Compare MB912Y25N24SD with alternatives