MS27496Y15A15PB
vs
MB912E15E15PB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363
|
COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Shell Size |
15
|
15
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
2
|
2
|
Environmental Characteristics |
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT
|
|
|
|
Compare MS27496Y15A15PB with alternatives
Compare MB912E15E15PB with alternatives