MS27496Y11F04PA
vs
MS27496E11B04PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/58-363
COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
11
11
Total Number of Contacts
4
4
Base Number Matches
2
2
Environmental Characteristics
ENVIRONMENT RESISTANT
Compare MS27496Y11F04PA with alternatives
Compare MS27496E11B04PA with alternatives