MS27496Y09E35PA
vs
MB912Y09D35PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Category CO2 Kg
4
4
Additional Feature
COMPATIBLE CONTACT: M39029/58-360
COMPATIBLE CONTACT: 5000-068-0022
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
HERMETIC
HERMETIC
Shell Material
STAINLESS STEEL
CARBON STEEL
Shell Size
09
09
Total Number of Contacts
6
6
Base Number Matches
1
1
Shell Finish
TIN
Compare MS27496Y09E35PA with alternatives
Compare MB912Y09D35PA with alternatives