MS27496G-19B-32SA vs AE196E19A32SA feature comparison

MS27496G-19B-32SA HiRel Connectors Inc

Buy Now Datasheet

AE196E19A32SA Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
Category CO2 Kg 4 4
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 32
Contact Sizes 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 32 32
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2014-06-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Contact Material NOT SPECIFIED

Compare MS27496G-19B-32SA with alternatives

Compare AE196E19A32SA with alternatives