MS27496E19A32SA vs MS27496Y19N32SA feature comparison

MS27496E19A32SA Defense Logistics Agency

Buy Now

MS27496Y19N32SA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-351
Contact Quantities 32
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Receptacle, Box Mount
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization A
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 19 19
Termination Type CRIMP
Total Number of Contacts 32 32
Unique Insert Number 19-32
Base Number Matches 5 2
DIN Conformance NO
Empty Shell YES
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27496E19A32SA with alternatives

Compare MS27496Y19N32SA with alternatives