MS27496E13F4SD vs MS27496E-13N-4SD feature comparison

MS27496E13F4SD Defense Logistics Agency

Buy Now

MS27496E-13N-4SD HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-352
Contact Quantities 4 4
Contact Sizes 16 16
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Receptacle, Box Mount
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 13-4
Base Number Matches 3 1
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27496E13F4SD with alternatives

Compare MS27496E-13N-4SD with alternatives