MS27496E09A35PA vs MB912Y09N35PA feature comparison

MS27496E09A35PA TE Connectivity

Buy Now Datasheet

MB912Y09N35PA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-360 COMPATIBLE CONTACT: 5000-068-0022
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 09 09
Total Number of Contacts 6 6
Base Number Matches 2 2

Compare MS27496E09A35PA with alternatives

Compare MB912Y09N35PA with alternatives