MS27496E-25C-29HC
vs
MS27496G-25D-29HC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Quantities
29
29
Contact Sizes
16
16
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ANODIC
TIN
Shell Material
ALUMINUM ALLOY
CARBON STEEL
Shell Size
25
25
Termination Type
CRIMP
CRIMP
Total Number of Contacts
29
29
Base Number Matches
1
1
Compare MS27496E-25C-29HC with alternatives
Compare MS27496G-25D-29HC with alternatives