MS27473T16F26P-CO
vs
MS27473T16B26P-F0
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
AERO-ELECTRIC CONNECTOR INC
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-38999 SERIES II, LOW PROFILE
|
|
Backshell Type |
SOLID
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
MIL SERIES CONNECTOR
|
|
Contact Gender |
MALE
|
|
Contact Quantities |
26
|
|
Contact Sizes |
20
|
|
Coupling Type |
BAYONET
|
|
Degrees of Rotation |
100
|
|
Other Description |
STRAIGHT PLUG
|
|
Empty Shell |
NO
|
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
|
Filter Feature |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Polarization |
N
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
16
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
26
|
|
Unique Insert Number |
16-26
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MS27473T16F26P-CO with alternatives