MS27473T16B26P vs JT06RT-16-26P(014) feature comparison

MS27473T16B26P Esterline Technologies Corporation

Buy Now Datasheet

JT06RT-16-26P(014) Amphenol Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature MIL-DTL-38999, SERIES II STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-205
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 26
Contact Sizes 20
Coupling Type BAYONET BAYONET
Degrees of Rotation 100
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 16 16
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 16-26
Base Number Matches 7 1
Pbfree Code No
Factory Lead Time 14 Weeks
Samacsys Manufacturer Amphenol
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare JT06RT-16-26P(014) with alternatives