MS27473T10A35P
vs
MS27473T10B35P-F0
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
STANDARD: MIL-C 38999
|
|
Backshell Type |
SOLID
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
MIL SERIES CONNECTOR
|
|
Contact Gender |
MALE
|
|
Contact Part Numbers |
M39029/58-360
|
|
Contact Quantities |
13
|
|
Contact Sizes |
22D
|
|
Contact Type |
Crp Rear Rlse
|
|
Coupling Type |
BAYONET
|
|
Other Description |
Plug, Straight
|
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
|
Filter Feature |
NO
|
|
MIL Conformance |
YES
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Polarization |
N
|
|
Shell Finish |
CADMIUM
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
10
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
13
|
|
Unique Insert Number |
10-35
|
|
Base Number Matches |
2
|
|
|
|
|
Compare MS27473T10A35P with alternatives