MS27471Y11D35P vs MS27471Y11N35P feature comparison

MS27471Y11D35P Sealtron Inc

Buy Now Datasheet

MS27471Y11N35P HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEALTRON INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDRAD: MIL-DTL-38999 MIL-DTL-38999, SERIES II
Backshell Type SOLID SOLID
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NICKEL
Contact Finish Termination GOLD NICKEL
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Option HERMETIC HERMETIC
Shell Finish TIN NICKEL
Shell Material CARBON STEEL STAINLESS STEEL
Shell Size 11 11
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 6
Rohs Code Yes
Body/Shell Style RECEPTACLE
Contact Material NOT SPECIFIED
Contact Quantities 13
Contact Sizes 22D
Degrees of Rotation 95
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Insulator Material POLYETHYLENE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number 11-35

Compare MS27471Y11D35P with alternatives

Compare MS27471Y11N35P with alternatives