MS27468Y25N29PC vs MS27468E25B29PC feature comparison

MS27468Y25N29PC TE's AMP

Buy Now Datasheet

MS27468E25B29PC ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: M39029/58-364 STANDARD: MIL-DTL-38999 SERIES I, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 29 29
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 29 29
Base Number Matches 2 6
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Part Numbers 980-0008-880,AS39029/58-364
Contact Type Crp Rear Rlse
Degrees of Rotation 121
Other Description JAM NUT RECEPTACLE
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Insulator Material PLASTIC
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization C
Unique Insert Number 25-29

Compare MS27468Y25N29PC with alternatives

Compare MS27468E25B29PC with alternatives