MS27468Y13D98SB vs KJL7T13B98SB feature comparison

MS27468Y13D98SB TE's AMP

Buy Now Datasheet

KJL7T13B98SB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: M39029/56-351 STANDARD: MIL-DTL-38999 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 10 10
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PROOF
Shell Finish TIN CADMIUM
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Type Crp Rear Rlse
Degrees of Rotation 63
Environmental Characteristics CORROSION RESISTANT
Insulator Material PLASTIC
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization B
Unique Insert Number 13-98

Compare MS27468Y13D98SB with alternatives

Compare KJL7T13B98SB with alternatives